Reduced Price
NIC ComponentsNIN-PB330KTR300FInductor Surface Mount
Inductor RF Chip Molded Wirewound 33uH 10% 2.52MHz 10Q-Factor 0.3A 1.4Ohm DCR 1812 T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
This rf chip NIN-PB330KTR300F surface mount inductor from NIC Components is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 14M Hz. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 1.4 Ohm. This device is made with wirewound technology. It has an inductance of 33u H. This product is 4.9 mm long, 3.4 mm tall and 3.4 mm deep. It has a tolerance of 10%.