Artesyn Embedded PowerNITX-315 Dev KitEmbedded System Development Boards and Kits

NITX-315-DEVKIT |NITX-300 Series Motherboard by Artesyn

The NITX-300 series 

 

The NITX-300 series of Nano-ITX motherboards from Emerson Network Power feature the Intel® Atom™ processor E6xx series. These ultra low power motherboard solutions offer passive cooling capability for reliable operation. They are designed for use in a variety of applications such as embedded instruments, medical carts, audio visual display systems, and other applications that require an easy-to-use Nano-ITX motherboard with support for a variety of operating systems.

With a size format of 120 mm x 120 mm, Nano-ITX form factor motherboards are very suitable for low power embedded applications. The NITX-300 series has a low height profile to fit into most enclosures and has a wide range of built-in connectivity including LCD and/or CRT displays; SATA for physical or solid state disks; a PCI Express x1 expansion slot and a PCI Express Mini Card slot for Wi-Fi/WiMAX; USB and Gigabit Ethernet networks; audio; and multiple serial ports

Import TariffMay apply to this part

6 parts: Ships in 10 days

    Total$428.28Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      20 weeks
      • In Stock: 6 parts
      • Price: $428.28