EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Type | PNP |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector-Emitter Voltage (V) | 120 |
Maximum Collector Base Voltage (V) | 120 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Base Emitter Saturation Voltage (V) | 4.5@80mA@8A |
Maximum Continuous DC Collector Current (A) | 8 |
Maximum Collector Cut-Off Current (uA) | 10 |
Maximum Collector-Emitter Saturation Voltage (V) | 2@16mA@4A|4@80mA@8A |
Typical Current Gain Bandwidth (MHz) | 4(Min) |
Minimum DC Current Gain | 1000@4A@4V|100@8A@4V |
Maximum Power Dissipation (mW) | 1750 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Automotive |
Mounting | Surface Mount |
Package Height | 2.38(Max) mm |
Package Width | 6.22(Max) mm |
Package Length | 6.73(Max) mm |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
Pin Count | 3 |
Lead Shape | Gull-wing |