SwitchcraftNL114BXConnector Audio and Video
Conn Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Phone Jack | |
F | |
3 | |
3 | |
1 | |
Solder Lug | |
Straight | |
15.87 | |
34.77 | |
15.87 | |
Panel Mount |
The best way to use video and audio in your project is by using the phone jack NL114BX audio and video connector from Switchcraft. This F connector has 3 F contacts. It has a straight body orientation. This connector has a single port. It has a female type gender. Its 3 terminals use the solder lug termination method. This product is 15.87 mm long, 15.87 mm tall and 34.77 mm deep.