onsemiNL17SG17P5T5GBuffers and Line Drivers
Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin SOT-953 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Schmitt Trigger Buffer | |
1 | |
1 | |
1 | |
0 | |
1 | |
0 | |
No | |
Non-Inverting | |
10.7@1.65V to 1.95V|15.8@1.4V to 1.6V|35.7@1.1V to 1.3V|40.5(Typ)@0.9V|5.2@3V to 3.6V|6.9@2.3V to 2.7V | |
58.1 | |
CMOS | |
Single-Ended | |
8 | |
-8 | |
0.9 | |
1.8|2.5|3.3 | |
3.6 | |
0.5 | |
50 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.37 |
Package Width | 0.8 |
Package Length | 1 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-953 |
5 | |
Lead Shape | Flat |