Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
D-Type | |
Transparent | |
1 | |
1 | |
1 | |
1 | |
0 | |
1 | |
1 | |
No | |
No | |
Non-Inverting | |
21.2 | |
CMOS | |
3-State | |
8 | |
-8 | |
0.9 | |
1.8|2.5|3.3|5 | |
3.6 | |
0.5 | |
30 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-88 |
6 |
EDA / CAD Models |