Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55 mm |
Package Width | 1.2 mm |
Package Length | 1.6 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-553 |
5 | |
Lead Shape | Flat |
Dump the microprocessor and build your circuit using fundamental logical operations using ON Semiconductor's NL17SV08XV5T2G logic gates. This gate has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.9 V, while its maximum is 3.6 V.
EDA / CAD Models |