Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55 mm |
Package Width | 1.2 mm |
Package Length | 1.6 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-553 |
5 | |
Lead Shape | Flat |
Simplify your circuit through the use of ON Semiconductor's NL17SV32XV5T2G logic gates, great for implementing basic logical functions. This gate has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.9 V, while its maximum is 3.6 V.
EDA / CAD Models |