onsemiNL17SZ07XV5T2GBuffers and Line Drivers

Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-553 T/R

Amplify analog and digital signals by driving the input to the transmission line with this NL17SZ07XV5T2G buffer and line driver from ON Semiconductor. With an open drain output, this is power management at its best. This line driver has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It has 1 channels per chip.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Date Code:
    2425+
    Manufacturer Lead Time:
    6 weeks
    Country Of origin:
    China
    • Price: $0.0344
    1. 4000+$0.0344
    2. 8000+$0.0328
    3. 12000+$0.0310
    4. 20000+$0.0299
    5. 28000+$0.0288
    6. 40000+$0.0281
    7. 100000+$0.0269