onsemiNL17SZ125DTT1GBuffers and Line Drivers

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSOP T/R

Amplify analog and digital signals by driving the input to the transmission line with this NL17SZ125DTT1G buffer and line driver from ON Semiconductor. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has 1 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.

14,525 parts: Ships today

This item has been discontinued

    Total$0.44Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2349+
      Manufacturer Lead Time:
      33 weeks
      Minimum Of :
      1
      Maximum Of:
      14525
      Country Of origin:
      Malaysia
         
      • Price: $0.4437
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2349+
      Manufacturer Lead Time:
      33 weeks
      Country Of origin:
      Malaysia
      • In Stock: 14,525 parts
      • Price: $0.4437