onsemiNL17SZ17DFT2GBuffers and Line Drivers
Schmitt Trigger Buffer 1-CH Non-Inverting 5-Pin SC-88A T/R
| Compliant | |
| EAR99 | |
| Active | |
| NL17SZ17DFT2G | |
| Automotive | No |
| PPAP | No |
| LCX | |
| Schmitt Trigger Buffer | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| No | |
| Non-Inverting | |
| 7.2@3V to 3.6V|5.9@4.5V to 5.5V | |
| 15.6 | |
| CMOS | |
| Single-Ended | |
| 32 | |
| -32 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 5.5 | |
| 1 | |
| 50 | |
| 332 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-88A |
| 5 | |
| Lead Shape | Gull-wing |
Leading the input to the transmission line this NL17SZ17DFT2G buffer and line driver by ON Semiconductor will amplify digital and analog signals. This line driver has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has 1 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
