onsemiNL17SZ17XV5T2GBuffers and Line Drivers
Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin SOT-553 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LCX | |
Schmitt Trigger Buffer | |
1 | |
1 | |
1 | |
0 | |
1 | |
0 | |
No | |
Non-Inverting | |
5.9@4.5V to 5.5V|7.2@3V to 3.6V | |
15.6 | |
CMOS | |
Single-Ended | |
32 | |
-32 | |
1.65 | |
1.8|2.5|3.3|5 | |
5.5 | |
5.5 | |
1 | |
50 | |
135 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55 |
Package Width | 1.2 |
Package Length | 1.6 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-553 |
5 | |
Lead Shape | Flat |
By driving the input to the transmission line this NL17SZ17XV5T2G buffer and line driver by ON Semiconductor will amplify any signal. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It has 1 channels per chip.
EDA / CAD Models |