onsemiNL27WZ126USGBuffers and Line Drivers

Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin US T/R

Amplify analog and digital signals by driving the input to the transmission line with this NL27WZ126USG buffer and line driver from ON Semiconductor. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has 2 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.

A datasheet is only available for this product at this time.