Top Searched
onsemiNL27WZ17DFT2GBuffers and Line Drivers
Schmitt Trigger Buffer 2-CH Non-Inverting 6-Pin SC-88 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-88 |
6 |
By driving the input to the transmission line this NL27WZ17DFT2G buffer and line driver by ON Semiconductor will amplify any signal. This line driver has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It has 2 channels per chip.
EDA / CAD Models |