onsemiNL37WZ17USBuffers and Line Drivers
Schmitt Trigger Buffer 3-CH Non-Inverting CMOS 8-Pin US T/R
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 2.4(Max) |
Package Length | 2.1(Max) |
PCB changed | 8 |
Standard Package Name | US |
Supplier Package | US |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |