onsemiNL37WZ17USGBuffers and Line Drivers
Schmitt Trigger Buffer 3-CH Non-Inverting CMOS 8-Pin US T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 2.4(Max) |
Package Length | 2.1(Max) |
PCB changed | 8 |
Standard Package Name | US |
Supplier Package | US |
8 | |
Lead Shape | Gull-wing |
By driving the input to the transmission line this NL37WZ17USG buffer and line driver by ON Semiconductor will amplify any signal. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has 3 channels per chip. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 5.5 V.
EDA / CAD Models |