| Compliant | |
| EAR99 | |
| Obsolete | |
| NLAS323USG | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual SPST | |
| SPST | |
| 2 | |
| 2 | |
| 2 | |
| Yes | |
| Non-Inverting | |
| 14@2V | |
| 22@2V | |
| 190@3V|200@4.5V|220@5.5V | |
| Single | |
| Single | |
| 2 | |
| 3|5 | |
| 5.5 | |
| 50 | |
| 50 | |
| 45@3V | |
| 45 to 60 | |
| Single | |
| 250 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 2.4(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 8 |
| Standard Package Name | US |
| Supplier Package | US |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
