onsemiNLAS4599DFT2Analog Switch Multiplexers
Analog Switch Single SPDT 6-Pin SC-88 T/R
Not Compliant | |
3A001.a.2.c | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 1.25 mm |
Package Length | 2 mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-88 |
6 |
EDA / CAD Models |