onsemiNLAS5123MUR2GAnalog Switch Multiplexers
Analog Switch Single SPDT 6-Pin UDFN T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.5(Max) mm |
Package Width | 1 mm |
Package Length | 1.2 mm |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | UDFN |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |