onsemiNLAS7213MUTBGAnalog Switch Multiplexers
Analog Switch Single DPST 8-Pin UQFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Single DPST | |
| DPST | |
| 1 | |
| 2 | |
| 1 | |
| Yes | |
| Non-Inverting | |
| 480 | |
| 0.25(Typ)@4.5V | |
| 13(Typ)@4.5V | |
| 12(Typ)@4.5V | |
| 1118(Typ)@4.5V | |
| Single | |
| Single | |
| 1.65 | |
| 3 | |
| 4.5 | |
| 9.5@2.7V | |
| 5 to 10 | |
| 35 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 1.5 |
| Package Length | 1.5 |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | UQFN |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
