onsemiNLHV1T0434ZR2GLevel Translators
Level Shifter/Driver 1-CH Unidirectional 8-Pin MSOP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Level Shifter/Driver | |
Unidirectional | |
1 | |
400@3V to 5.5V | |
400 | |
10 | |
-0.1 | |
3 | |
3.3|5 | |
5.5 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
8 |
EDA / CAD Models |