Infineon Technologies AGNLM0010XTSA1
NFC/RFID Tag and Transponder Card 13560kHz 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8523.59.00.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 |
EDA / CAD Models |