Artesyn Embedded Power NLP250R-96S12J
AC/DC Power Supply Single-OUT 12V 14.6A 250W 18-Pin
Product Technical Specifications
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
U Frame | |
AC/DC | |
1 | |
Fixed | |
12 | |
14.6 | |
250 | |
85 | |
264 | |
3000VAC | |
2.78(rms) | |
47 to 63 | |
86(Typ) | |
No | |
Pin Terminal Block | |
Screw Terminal Block | |
No | |
120mV | |
No | |
0 | |
70 | |
650 | |
Mounting | Chassis |
Package Height | 38.1 |
Package Width | 101.6 |
Package Length | 177.8 |
PCB changed | 18 |
18 |
