onsemiNLSX4302EBMUTCGLevel Translators
Voltage Level Translator 2-CH Bidirectional 8-Pin UQFN T/R
Compliant | |
EAR99 | |
Obsolete | |
NLSX4302EBMUTCG | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Width | 1.2 |
Package Length | 1.4 |
PCB changed | 8 |
Standard Package Name | QFN |
Supplier Package | UQFN |
8 | |
Lead Shape | No Lead |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the NLSX4302EBMUTCG level translator from ON Semiconductor is for you. With a 3-state|open drain output, this is power management at its best. This level shifter has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.5 V, while its maximum is 5.5 V.
EDA / CAD Models |