EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
PPAP | Unknown |
Type | IP54 Speakon |
Gender | M |
Number of Contacts | 4 |
Number of Terminals | 4 |
Terminal Pitch (mm) | N/A |
Number of Ports | 1 |
Termination Method | Solder |
Body Orientation | Straight |
Maximum Current Rating (A) | 40/Contact |
Maximum Voltage Rating | 250V |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 2 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
Mating Cycle (Cycles) | 5000 |
Shell Material | Zinc Die Cast |
Product Weight (g) | N/A |
Product Diameter (mm) | N/R |
Product Length (mm) | 38 |
Product Depth (mm) | 31 |
Product Height (mm) | 38 |
Contact Material | Copper |
Contact Plating | Silver |
Housing Material | Polyamide 6/6 |
Mounting | Through Hole |