onsemiNLU1GT125BMX1TCGBuffers and Line Drivers

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin ULLGA T/R

By driving the input to the transmission line this NLU1GT125BMX1TCG buffer and line driver by ON Semiconductor will amplify any signal. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has 1 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.

A datasheet is only available for this product at this time.