onsemiNLU1GT125CMUTCGBuffers and Line Drivers
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin UDFN T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Buffer/Line Driver | |
1 | |
1 | |
1 | |
0 | |
1 | |
1 Low | |
No | |
Non-Inverting | |
11.5@3V to 3.6V|7.5@4.5V to 5.5V | |
18.5 | |
CMOS | |
Single-Ended | |
3-State | |
8 | |
-8 | |
1.65 | |
1.8|2.5|3.3|5 | |
5.5 | |
1 | |
50 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Width | 1 |
Package Length | 1 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | UDFN |
6 | |
Lead Shape | No Lead |