onsemiNLU2G07AMX1TCGBuffers and Line Drivers

Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin ULLGA T/R

Leading the input to the transmission line this NLU2G07AMX1TCG buffer and line driver by ON Semiconductor will amplify digital and analog signals. With an open drain output, this is power management at its best. This line driver has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has 2 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.

A datasheet is only available for this product at this time.