EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Type | Decade |
Logic Family | 4000 |
Logic Function | Counter/Divider |
Operation Mode | UP Counter |
Number of Elements per Chip | 1 |
Number of Element Inputs | 1 |
Number of Count Input Enables | 0 |
Number of Selection Inputs per Element | 0 |
Number of Element Outputs | 10 |
Number of Stages | 5 |
Direction Type | Uni-Directional |
Triggering Type | Positive-Edge/Negative-Edge |
Maximum Propagation Delay Time @ Maximum CL (ns) | 1000@5V|350@15V|460@10V |
Absolute Propagation Delay Time (ns) | 1000 |
Process Technology | CMOS |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 12|15|3.3|5|9 |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Quiescent Current (mA) | 0.02 |
Propagation Delay Test Condition (pF) | 50 |
Parallel Enable Input | No |
Terminal Count Output | Yes |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 16 |
Lead Shape | Gull-wing |