onsemiNLV14029BDR2GCounter Shift Registers
Counter Single 4-Bit Async Binary/Decade UP/Down Automotive AEC-Q100 16-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 10(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |