onsemiNLV14066BDR2GAnalog Switch Multiplexers
Analog Switch Quad SPST 14-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | Yes |
| PPAP | Yes |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 15@15V|20@10V|40@5V | |
| 120@5V | |
| 80@5V | |
| 65(Typ)@5V | |
| Single | |
| Single | |
| 3 | |
| 5|9|12|15 | |
| 18 | |
| 25 | |
| 25 | |
| 1050@5V | |
| >=1000 | |
| 50 | |
| Single|Dual | |
| 500 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
