EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Logic Family | 4000 |
Logic Function | NAND |
Number of Elements per Chip | 4 |
Number of Element Inputs | 2-IN |
Number of Output Enables per Element | 0 |
Number of Selection Inputs per Element | 0 |
Number of Element Outputs | 1 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 100@10V|250@5V|80@15V |
Absolute Propagation Delay Time (ns) | 250 |
Process Technology | CMOS |
Input Type | Schmitt Trigger |
Maximum Low Level Output Current (mA) | 4.2(Min) |
Maximum High Level Output Current (mA) | -4.2(Min) |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 12|15|3.3|5|9 |
Maximum Operating Supply Voltage (V) | 18 |
Typical Quiescent Current (uA) | 0.0015 |
Maximum Quiescent Current (uA) | 1 |
Propagation Delay Test Condition (pF) | 50 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 14 |
Lead Shape | Gull-wing |