EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Logic Family | 4000 |
Logic Function | Multiplexer |
Configuration | 1 x 8:1 |
Number of Elements per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Input Enables per Element | 0 |
Number of Selection Inputs per Element | 3 |
Number of Outputs per Chip | 1 |
Number of Output Enables per Element | 2 |
Polarity | Non-Inverting |
Maximum Propagation Delay Time @ Maximum CL (ns) | 170@15V|250@10V|650@5V |
Absolute Propagation Delay Time (ns) | 650 |
Process Technology | CMOS |
Input Signal Type | Single-Ended |
Parity Invert Input | No |
Output Signal Type | Single-Ended |
Output Type | 3-State |
Maximum Low Level Output Current (mA) | 4.2(Min) |
Maximum High Level Output Current (mA) | -4.2(Min) |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 12|15|3.3|5|9 |
Maximum Operating Supply Voltage (V) | 18 |
Typical Quiescent Current (uA) | 0.015 |
Maximum Quiescent Current (uA) | 20 |
Propagation Delay Test Condition (pF) | 50 |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 16 |
Lead Shape | Gull-wing |