EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Logic Family | 4000B |
Logic Function | Latch/Decoder/Demultiplexer |
Demultiplexing Capability | 1-of-16 |
Number of Elements per Chip | 1 |
Number of Element Inputs | 4 |
Number of Input Enables per Element | 1 |
Number of Element Outputs | 16 |
Number of Output Enables per Element | 1 |
Polarity | Non-Inverting |
Maximum Propagation Delay Time @ Maximum CL (ns) | 1100@5V|300@15V|450@10V |
Absolute Propagation Delay Time (ns) | 1100 |
Process Technology | CMOS |
Maximum Low Level Output Current (mA) | 4.2(Min) |
Maximum High Level Output Current (mA) | -1.8(Min) |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 12|15|3.3|5|9 |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Quiescent Current (mA) | 0.02 |
Propagation Delay Test Condition (pF) | 50 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.36(Max) |
Package Width | 7.6(Max) |
Package Length | 15.54(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Pin Count | 24 |
Lead Shape | Gull-wing |