onsemiNLV14541BDTR2GTimers
Programmable Timer Single -55°C 125°C Automotive AEC-Q100 14-Pin TSSOP W T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP W |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |