onsemiNLV27WZ07DFT2GBuffers and Line Drivers
Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-88 T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Obsolete | |
NLV27WZ07DFT2G | |
Automotive | Yes |
PPAP | Yes |
LCX | |
Buffer/Driver | |
2 | |
2 | |
2 | |
0 | |
2 | |
0 | |
No | |
Non-Inverting | |
3.5@5V|4.4@3.3V|5.8@2.5V | |
12 | |
CMOS | |
Single-Ended | |
Open Drain | |
32 | |
1.65 | |
1.8|2.5|3.3|5 | |
5.5 | |
1 | |
50 | |
200 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-88 |
6 |
EDA / CAD Models |