Reduced Price
onsemiNLV74HC238ADTR2GDecoders and Demuxes
Decoder/Demultiplexer Single 3-to-8 Automotive AEC-Q100 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | Yes |
PPAP | Yes |
HC | |
Decoder/Demultiplexer | |
1-of-8 | |
1 | |
3 | |
3 | |
8 | |
0 | |
Non-Inverting | |
135@2V|23@6V|27@4.5V|90@3V | |
205 | |
CMOS | |
5.2 | |
-5.2 | |
2 | |
2.5|3.3|5 | |
6 | |
0.004 | |
50 | |
-55 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |