onsemiNLV74HC541ADTR2GBuffers and Line Drivers
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 20-Pin TSSOP W T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
HC | |
Buffer/Line Driver | |
1 | |
8 | |
8 | |
0 | |
8 | |
2 Low | |
No | |
Non-Inverting | |
15@6V|18@4.5V|30@3V|80@2V | |
165 | |
CMOS | |
Single-Ended | |
3-State | |
7.8 | |
-7.8 | |
2 | |
2.5|3.3|5 | |
6 | |
4 | |
50 | |
450 | |
-55 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP W |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |