onsemiNLV74LCX245DTR2GBus Transceivers
Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP W T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Obsolete | |
NLV74LCX245DTR2G | |
Automotive | Yes |
PPAP | Yes |
LCX | |
Bus Transceiver | |
Bi-Directional | |
1 | |
8 | |
0 | |
1 Low | |
0 | |
1 Low/High | |
No | |
Non-Inverting | |
10.5 | |
8@2.7V|7@3.3V|5@5V | |
50 | |
CMOS | |
LVTTL|TTL | |
LVCMOS | |
3-State | |
24 | |
-24 | |
10 | |
1.65 | |
5.5 | |
5 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 6.6(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP W |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |