onsemiNLVHC4052ADWR2GAnalog Switch Multiplexers
Analog Multiplexer Dual 4:1 Automotive AEC-Q100 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | Yes |
| PPAP | Yes |
| Analog Multiplexer | |
| Dual 4:1 | |
| 4:1 | |
| 2 | |
| 8 | |
| 2 | |
| Yes | |
| 45@6V|59@4.5V|90@3V|270@2V | |
| 245@2V | |
| 160@2V | |
| 95(Typ)@±2.25V|95(Typ)@±6V | |
| Single | |
| Single | |
| 2 | |
| 3|5 | |
| 6 | |
| 0|2 | |
| ±3|±5 | |
| ±6 | |
| 25 | |
| 25 | |
| 190@4.5V | |
| 400 to 1000 | |
| 50 | |
| Single|Dual | |
| 500 | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.45(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
