onsemiNLVVHC1GT126DT1GBuffers and Line Drivers
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSOP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
VHC | |
Buffer/Line Driver | |
1 | |
1 | |
1 | |
0 | |
1 | |
1 High | |
No | |
Non-Inverting | |
11.5@3.3V|7.5@5V | |
18 | |
CMOS | |
Single-Ended | |
3-State | |
8 | |
-8 | |
2 | |
2.5|3.3|5 | |
5.5 | |
1 | |
50 | |
200 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.5 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | TSOP |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |