onsemiNLVVHCT50ADTR2GBuffers and Line Drivers
Buffer 6-CH Non-Inverting CMOS 14-Pin TSSOP W T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Obsolete | |
NLVVHCT50ADTR2G | |
Automotive | Yes |
PPAP | Yes |
VHCT | |
Buffer | |
6 | |
6 | |
6 | |
0 | |
6 | |
0 | |
No | |
Non-Inverting | |
11.4@3.3V|8.5@5V | |
10.5 | |
CMOS | |
Single-Ended | |
8 | |
-8 | |
2 | |
2.5|3.3|5 | |
5.5 | |
2 | |
50 | |
450 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP W |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |