onsemiNLX2G07AMX1TCGBuffers and Line Drivers
Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin ULLGA T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.35(Max) |
Package Width | 1 |
Package Length | 1.45 |
PCB changed | 6 |
Standard Package Name | LGA |
Supplier Package | ULLGA |
6 |
This NLX2G07AMX1TCG buffer and line driver from ON Semiconductor is used to amplify an analog or digital signal by driving the input to the transmission line. With an open drain output, this is power management at its best. This line driver has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has 2 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.
EDA / CAD Models |