onsemiNLX2G16BMX1TCGBuffers and Line Drivers
Buffer 2-CH Non-Inverting CMOS 6-Pin ULLGA T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.35(Max) |
Package Width | 1 |
Package Length | 1.2 |
PCB changed | 6 |
Standard Package Name | LGA |
Supplier Package | ULLGA |
6 |
By driving the input to the transmission line this NLX2G16BMX1TCG buffer and line driver by ON Semiconductor will amplify any signal. This line driver has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It has 2 channels per chip.