NIC Components NMC-H0805X7R222K200TRPF Capacitor Ceramic Multilayer
Cap Ceramic 0.0022uF 200V X7R 10% Pad SMD 0805 125°C T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.0022uF | |
10% | |
200VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2.5 | |
2 X 1.25 X 1.45 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2 | |
1.25 | |
1.45(Max) |
