Reduced Price

NIC ComponentsNMC-H0805X7R223K200TRPLPFCapacitor Ceramic Multilayer

Cap Ceramic 0.022uF 200V X7R 10% Pad SMD 0805 125°C T/R

Use NIC Components' NMC-H0805X7R223K200TRPLPF multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.022uF. It has a tolerance of 10%. This product is 2 mm long, 1.45(Max) mm tall and 1.25 mm deep.

292 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1636+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      292
      Country Of origin:
      Taiwan
         
      • Price: $0.0064
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1636+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 292 parts
      • Price: $0.0064