Reduced Price

NIC ComponentsNMC-H0805X7R472K200TRPFCapacitor Ceramic Multilayer

Cap Ceramic 0.0047uF 200V X7R 10% Pad SMD 0805 125°C T/R

Since this NMC-H0805X7R472K200TRPF multilayer ceramic capacitor from NIC Components has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 10%. This product is 2 mm long, 1.45(Max) mm tall and 1.25 mm deep. Its capacitance value is 0.0047uF.

2,801 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1737+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      2801
      Country Of origin:
      Taiwan
         
      • Price: $0.0095
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1737+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,801 parts
      • Price: $0.0095