Reduced Price
NIC ComponentsNMC-H1206NPO332J250TRPFCapacitor Ceramic Multilayer
Cap Ceramic 0.0033uF 250V C0G 5% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.0033uF | |
5% | |
250VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.1 | |
3.2 X 1.6 X 1.8 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.8(Max) |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this NMC-H1206NPO332J250TRPF multilayer ceramic capacitor from NIC Components! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. Its capacitance value is 0.0033uF. This product is 3.2 mm long, 1.8(Max) mm tall and 1.6 mm deep.