Reduced Price
NIC ComponentsNMC-H1812X7R224K200TRPLPFCapacitor Ceramic Multilayer
Cap Ceramic 0.22uF 200V X7R 10% Pad SMD 1812 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.22uF | |
10% | |
200VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2.5 | |
4.6 X 3.2 X 2.8 | |
1812 | |
-55 | |
125 | |
Tape and Reel | |
4.6 | |
3.2 | |
2.8(Max) |
Use its standard classification system to find out what this NMC-H1812X7R224K200TRPLPF multilayer ceramic capacitor from NIC Components can do for you! It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 0.22uF. This product is 4.6 mm long, 2.2(Max) mm tall and 3.2 mm deep.