Reduced Price
NIC ComponentsNMC-L0805NPO101J100TRPFCapacitor Ceramic Multilayer
Cap Ceramic 100pF 100V C0G 5% Pad SMD 0805 125°C Low ESR T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
100pF | |
5% | |
100VDC | |
Low | |
C0G | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2 X 1.25 X 1.3 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2 | |
1.25 | |
1.3(Max) |
This NMC-L0805NPO101J100TRPF multilayer ceramic capacitor from NIC Components can be used in multiple applications and for various purposes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. This product is 2 mm long, 1.3(Max) mm tall and 1.25 mm deep. Its capacitance value is 100pF.